Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART750LCDTNCCopy
Newark Part No.20AM8864
Product RangeSmartPro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $419.060 |
| 5+ | $391.120 |
| 10+ | $379.670 |
| 25+ | $365.050 |
| 50+ | $357.750 |
Price for:Each
Minimum: 1
Multiple: 1
$419.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART750LCDTNCCopy
Newark Part No.20AM8864
Product RangeSmartPro Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outlets10Outlets
Capacity (VA / W)750VA / 500W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load2.2min
Product RangeSmartPro Series
Length14.567"
Width5.906"
Height7.874"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Capacity (VA / W)
750VA / 500W
Output Voltage
120V
Product Range
SmartPro Series
Width
5.906"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.2min
Length
14.567"
Height
7.874"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
