
| Quantity | Price |
|---|---|
| 1+ | $1,062.400 |
| 5+ | $991.570 |
| 10+ | $964.300 |
Product Information
Product Overview
The SMART700HG is a 4-outlet 450W Uninterruptible Power Supply (UPS) System provides dependable battery backup and is fully compliant with UL 60601-1 regulations when plugged into a hospital-grade outlet, making it ideal for use in patient-care vicinities. The 700VA/450W capacity provides up to 42 minutes of runtime for a half load or 18 minutes for a full load so you can work through short power failures and perform an orderly system shutdown in a prolonged blackout. Built-in line-interactive voltage regulation corrects brownouts as low as 81V and overvoltages as high as 143V to normal 120V nominal output, without drawing battery power. The SMART700HG’s built-in isolation transformer with Faraday shield offers full isolation and removes common mode noise while maintaining full AC surge suppression in all modes. This UPS system features four NEMA 5-15R-HG hospital-grade outlets and has a hospital-grade NEMA 5-15P-HG plug with a 6ft cord for flexibility in placement.
- Supports a half load up to 42 minutes, full load up to 18 minutes
- Four hospital-grade outlets and hospital-grade plug
- 480-joule Surge suppression rating protects connected equipment
- Alarm mute/alarm quiet control is ideal for use around patients
- Provides ideal UPS backup in healthcare facilities
- Built-in isolation transformer with Faraday shield offers full isolation/removes common mode noise
- Battery backup and full surge protection
- 42 Minutes runtime for half load (225W), 18 minutes for full load (450W)
- EMI/RFI noise filtering ensures equipment runs smoothly without line noise interference
- Resistant to electrostatic discharge
- LEDs and audible alarms keep you aware of power status
- Connects to your computer via either the DB9 port or USB port
Applications
Power Management, Medical
Contents
SMART700HG 700VA/450W Medical-grade tower UPS system, USB monitoring cable, 6 ft., DB9 serial monitoring cable, 6ft, Owner’s manual.
Technical Specifications
Medical
700VA / 450W
120VAC
SmartPro Series
11.8"
No SVHC (08-Jul-2021)
4Outlets
142V
18min
13.5"
12.8"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
