Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART500RT1UTAA
Newark Part No.87X4208
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332204134
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.030 |
| 5+ | $349.300 |
| 10+ | $337.580 |
| 25+ | $314.140 |
| 50+ | $307.110 |
Price for:Each
Minimum: 2
Multiple: 2
$722.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART500RT1UTAA
Newark Part No.87X4208
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332204134
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)500VA / 300W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3.2min
Product RangeSMART Series
Length298mm
Width444mm
Height44mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
120V
Product Range
SMART Series
Width
444mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
7Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3.2min
Length
298mm
Height
44mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate