Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART3000RMXLN
Newark Part No.94W9371
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177896
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,412.120 |
| 5+ | $2,358.120 |
| 10+ | $2,286.120 |
| 25+ | $2,250.120 |
| 50+ | $2,178.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,412.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART3000RMXLN
Newark Part No.94W9371
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332177896
Technical Datasheet
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.88kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3min
Product RangeSMART Series
Length483mm
Width444mm
Height89mm
SVHCLead
Technical Specifications
No. of Outlets
9Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
483mm
Height
89mm
Capacity (VA / W)
3kVA / 2.88kW
Output Voltage
120V
Product Range
SMART Series
Width
444mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate