
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,891.950 |
Product Information
Product Overview
Extreme temperature network uninterruptible power supply for industrial and Traffic Networks, 3U, Hardwire. It is suitable for use in traffic signal/camera, remote security, network and telecommunications equipment, military and industrial, oil field and offshore oil rig, Wind power, network equipment closets located at the base of a cell phone tower.
- Recommended for remote locations where temperatures range within -40°C and 80°C
- Protects equipment against blackouts, brownouts, overvoltage, surges and line noise
- Keeps power running during prolonged outages to allow time for safe system shutdown
- Maintains continuous 120V nominal output during brownouts and overvoltage
- Optional WEBCARDLXMINI network interface supports Auto Probe feature
Contents
SMART1548ET extreme temperature network UPS, External battery connection kit, Battery temperature sensor cable, USB cable, External fan power adapter cable, (2) AC hardwire strain reliefs, (8) M4 screws, (4) M6 screws, (2) Rack-mounting brackets, Instruction sheet, Owner’s manual.
Technical Specifications
-
1.5kVA / 1.2kW
120V
SmartPro Series
15.75"
No SVHC (08-Jul-2021)
-
120V
68min
9.45"
5.24"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
