
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SMART1300LCDTCopy |
| Newark Part No. | 72W1449 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332174116 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $309.060 |
| 5+ | $288.460 |
| 10+ | $280.010 |
| 25+ | $269.230 |
| 50+ | $263.850 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SMART1300LCDTCopy |
| Newark Part No. | 72W1449 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332174116 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 8Outlets |
| Capacity (VA / W) | 1.3kVA / 720W |
| Input Voltage AC Max | 120V |
| Output Voltage | 120V |
| Backup Time - Full Load | - |
| Product Range | SmartPro Series |
| Length | 15.4" |
| Width | 5.75" |
| Height | 8" |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The SMART1300LCDT is a 8-outlet 720W line interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. While all eight NEMA 5-15R outlets protect against surges, four outlets also provide up to 64 minutes of UPS battery support for a basic desktop PC and LCD monitor and up to 10 minutes of support at half load (360W). Automatic voltage regulation (AVR) corrects undervoltages as low as 92V and overvoltages as high as 150V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage.
- Supports a basic desktop PC up to 64 minutes during power outage
- Features 8 protected outlets-4 battery-protected, 4 surge-only
- Offers automatic voltage regulation (AVR)
- LCD screen reports real-time
- UPS and power status plugs into any NEMA 5-15R socket
- Reliable battery backup
- Supports 50% load (360W) up to 10 minutes
- Optimized outlets
- All 8 outlets protect against surges or spikes that can harm equipment or data
- Automatic voltage regulation (AVR)
- LCD status screen
- Large LCD screen shows real-time voltage, load, AVR and battery statuses
- Automatically displays remaining battery runtime in minutes during power outage
- Surge suppression rating of 650 joules protects connected equipment, data from harmful power surges
- Tel/DSL RJ11 jacks protect standard dialup/DSL/Ethernet phone connection
- Coaxial jacks protect CATV, broadband cable internet, satellite or broadcast antenna connection
- EMI/RFI line noise filtering
- USB communication port and free PowerAlert software
- HID-compliant USB port integrates with built-in power management/auto-shutdown of Windows
Applications
Power Management
Contents
SMART1300LCDT SmartPro LCD 120V 1300VA/720W line-interactive UPS, USB cable, Owner’s manual.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 1.3kVA / 720W |
| Output Voltage | 120V |
| Product Range | SmartPro Series |
| Width | 5.75" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 8Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | - |
| Length | 15.4" |
| Height | 8" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
