Print Page
SMART1050SLT
Uninterruptible Power Supply (UPS), Tower, 8 Outlets, 1.05kVA / 650W, 145 V, 120 VAC, 7 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1050SLTCopy
Newark Part No.97H2865
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332119902
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $822.240 |
| 2+ | $805.800 |
Price for:Each
Minimum: 1
Multiple: 1
$822.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1050SLTCopy
Newark Part No.97H2865
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332119902
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.05kVA / 650W
Input Voltage AC Max145V
Output Voltage120VAC
Backup Time - Full Load7min
Product RangeSmartPro Series
Length13.2"
Width6.8"
Height10.2"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.05kVA / 650W
Output Voltage
120VAC
Product Range
SmartPro Series
Width
6.8"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
145V
Backup Time - Full Load
7min
Length
13.2"
Height
10.2"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
