Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1000LCDTNCCopy
Newark Part No.20AM8859
Product RangeSmartPro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $484.450 |
| 5+ | $452.150 |
| 10+ | $438.910 |
| 25+ | $430.130 |
| 50+ | $421.350 |
Price for:Each
Minimum: 1
Multiple: 1
$484.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1000LCDTNCCopy
Newark Part No.20AM8859
Product RangeSmartPro Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outlets10Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4min
Product RangeSmartPro Series
Length14.567"
Width5.91"
Height7.874"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Capacity (VA / W)
1kVA / 600W
Output Voltage
120V
Product Range
SmartPro Series
Width
5.91"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4min
Length
14.567"
Height
7.874"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
