Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM5000RT3UTAACopy
Newark Part No.48T7573
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332161475
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,977.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5,977.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM5000RT3UTAACopy
Newark Part No.48T7573
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332161475
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets14Outlets
Capacity (VA / W)5kVA / 4kW
Input Voltage AC Max208V
Output Voltage208V
Backup Time - Full Load16min
Product RangeSmartPro Series
Length22.5"
Width17.5"
Height5.2"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 4kW
Output Voltage
208V
Product Range
SmartPro Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
14Outlets
Input Voltage AC Max
208V
Backup Time - Full Load
16min
Length
22.5"
Height
5.2"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
