Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM3000RMXLNTAA
Newark Part No.87X4209
Product RangeSM Series
Also Known AsGTIN UPC EAN: 037332184245
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,435.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,435.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM3000RMXLNTAA
Newark Part No.87X4209
Product RangeSM Series
Also Known AsGTIN UPC EAN: 037332184245
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.88kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3min
Product RangeSM Series
Length483mm
Width444mm
Height89mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.88kW
Output Voltage
120V
Product Range
SM Series
Width
444mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
9Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
483mm
Height
89mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
