Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoS510-18NCopy
Newark Part No.52P6789
Also Known AsGTIN UPC EAN: 037332143372
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoS510-18NCopy
Newark Part No.52P6789
Also Known AsGTIN UPC EAN: 037332143372
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric460mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
1.5ft
Jacket Color
Gray
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
460mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
