Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRV3012OEMCopy
Newark Part No.79K2705
Product RangePowerVerter RV Series
Also Known AsGTIN UPC EAN: 037332117427
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,516.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,516.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRV3012OEMCopy
Newark Part No.79K2705
Product RangePowerVerter RV Series
Also Known AsGTIN UPC EAN: 037332117427
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outlets2Outlets
No. of Outputs2 Output
Output Voltage120VAC
Output Power Max3kW
Output Power3kW
Product RangePowerVerter RV Series
Length425.5mm
Width292.1mm
Height247.7mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
2Outlets
Output Voltage
120VAC
Output Power
3kW
Length
425.5mm
Height
247.7mm
Input Voltage Max
12VDC
No. of Outputs
2 Output
Output Power Max
3kW
Product Range
PowerVerter RV Series
Width
292.1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
