Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.840 |
Price for:Each
Minimum: 1
Multiple: 1
$142.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRK4PRS
Newark Part No.25AM7719
Technical Datasheet
Enclosure Material-
External Height - Metric2.54mm
External Width - Metric2.54mm
For Use WithEaton 5PX G2 UPS Systems
External Height - Imperial0.1"
External Width - Imperial0.1"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
2.54mm
External Height - Imperial
0.1"
Product Range
-
External Height - Metric
2.54mm
For Use With
Eaton 5PX G2 UPS Systems
External Width - Imperial
0.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
