Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC12A
Newark Part No.73J5836
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332118462
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $421.980 |
| 5+ | $408.280 |
| 10+ | $394.580 |
| 25+ | $367.180 |
| 50+ | $358.960 |
Price for:Each
Minimum: 1
Multiple: 1
$421.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC12A
Newark Part No.73J5836
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332118462
Technical Datasheet
Battery Voltage-
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height93.67mm
Pack Quantity1
External Width260.35mm
Battery Type / Size-
External Depth149.22mm
Weight10kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
-
Battery Capacity
-
Battery Size Code
-
External Height
93.67mm
External Width
260.35mm
External Depth
149.22mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Weight
10kg
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT