Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV4IN1Copy
Newark Part No.89Y7532
Product RangePV Series
Also Known AsGTIN UPC EAN: 037332191823
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 24+ | $11.530 |
| 48+ | $10.870 |
| 120+ | $10.090 |
Price for:Each
Minimum: 24
Multiple: 24
$276.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV4IN1Copy
Newark Part No.89Y7532
Product RangePV Series
Also Known AsGTIN UPC EAN: 037332191823
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies Supported-
Output Voltage120V
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage12VDC
Product RangePV Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Charger Type
Mobile
Output Voltage
120V
No. of Cells Charged
-
Supply Voltage
12VDC
Plug Type
NEMA 5-15P
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
PV Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
