Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS480806Copy
Newark Part No.44Y9783
Also Known AsGTIN UPC EAN: 037332186645
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS480806Copy
Newark Part No.44Y9783
Also Known AsGTIN UPC EAN: 037332186645
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric1.2mm
External Width - Metric38.1mm
Cable Length - Metric1.8m
Length - Imperial48"
External Width - Imperial1.5"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
38.1mm
Length - Imperial
48"
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
1.2mm
Cable Length - Metric
1.8m
External Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
