Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS120420Copy
Newark Part No.44Y9781
Also Known AsGTIN UPC EAN: 037332186126
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $104.810 |
| 25+ | $100.780 |
| 50+ | $97.820 |
| 100+ | $94.960 |
Price for:Each
Minimum: 12
Multiple: 12
$1,257.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS120420Copy
Newark Part No.44Y9781
Also Known AsGTIN UPC EAN: 037332186126
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric304.8mm
External Width - Metric41.2mm
Cable Length - Metric4.6m
Length - Imperial12"
External Width - Imperial1.62"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
20A
External Width - Metric
41.2mm
Length - Imperial
12"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
304.8mm
Cable Length - Metric
4.6m
External Width - Imperial
1.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
