Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS-415-HG-OEMLMCopy
Newark Part No.20AM8840
Product RangeSafe-IT Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.520 |
| 5+ | $165.690 |
| 10+ | $160.840 |
| 25+ | $154.640 |
| 50+ | $150.110 |
Price for:Each
Minimum: 1
Multiple: 1
$177.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS-415-HG-OEMLMCopy
Newark Part No.20AM8840
Product RangeSafe-IT Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P-HG
Cable Length15ft
Product RangeSafe-IT Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG
Product Range
Safe-IT Series
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
120V
Cable Length
15ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
