Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPINV600SW-120
Newark Part No.20AM8838
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.830 |
| 10+ | $309.980 |
| 25+ | $298.980 |
| 50+ | $287.970 |
| 100+ | $275.130 |
Price for:Each
Minimum: 1
Multiple: 1
$333.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPINV600SW-120
Newark Part No.20AM8838
Technical Datasheet
Power Supply Applications-
Input Voltage Max12V
No. of Outlets2Outlets
Output Voltage110VAC
Output Power Max600W
Product Range-
Length10.4"
Width6.7"
Height3"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
No. of Outlets
2Outlets
Output Power Max
600W
Length
10.4"
Height
3"
Input Voltage Max
12V
Output Voltage
110VAC
Product Range
-
Width
6.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate