Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUH30-ISOCopy
Newark Part No.20AM8825
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $518.150 |
| 5+ | $488.590 |
| 10+ | $433.930 |
| 25+ | $425.250 |
| 50+ | $416.570 |
Price for:Each
Minimum: 1
Multiple: 1
$518.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUH30-ISOCopy
Newark Part No.20AM8825
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R, NEMA 5-20R
Current Rating30A
Supply Voltage VAC120V
Plug TypeNEMA L5-30P
Cable Length15ft
Peak Surge Current60kA
Energy Rating3840J
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Current Rating
30A
Plug Type
NEMA L5-30P
Peak Surge Current
60kA
Product Range
-
Outlet Type
NEMA 5-15R, NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
15ft
Energy Rating
3840J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
