Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XVSR6G63B
Newark Part No.68X4471
Also Known AsGTIN UPC EAN: 037332175304
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XVSR6G63B
Newark Part No.68X4471
Also Known AsGTIN UPC EAN: 037332175304
Technical Datasheet
No. of Outlets30Outlets
Supply Voltage VAC400V
Current Rating40A
Length - Metric1.8mm
External Width - Metric55.1mm
Cable Length - Metric1.8m
Length - Imperial70"
External Width - Imperial2.17"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
30Outlets
Current Rating
40A
External Width - Metric
55.1mm
Length - Imperial
70"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
400V
Length - Metric
1.8mm
Cable Length - Metric
1.8m
External Width - Imperial
2.17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate