Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3VN10L2120LVCopy
Newark Part No.40T5151
Also Known AsGTIN UPC EAN: 037332157928
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3VN10L2120LVCopy
Newark Part No.40T5151
Also Known AsGTIN UPC EAN: 037332157928
Technical Datasheet
No. of Outlets36Outlets
Supply Voltage VAC208V
Current Rating16A
Length - Metric1.8mm
External Width - Metric56mm
Cable Length - Metric3m
Length - Imperial70"
External Width - Imperial2.19"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
36Outlets
Current Rating
16A
External Width - Metric
56mm
Length - Imperial
70"
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
208V
Length - Metric
1.8mm
Cable Length - Metric
3m
External Width - Imperial
2.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
