Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3MV6L2120BCopy
Newark Part No.62W0147
Also Known AsGTIN UPC EAN: 037332163905
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $817.590 |
Price for:Each
Minimum: 1
Multiple: 1
$817.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3MV6L2120BCopy
Newark Part No.62W0147
Also Known AsGTIN UPC EAN: 037332163905
Technical Datasheet
No. of Outlets27Outlets
Supply Voltage VAC208V
Current Rating16A
Length - Metric1.8mm
External Width - Metric56mm
Cable Length - Metric1.8m
Length - Imperial70"
External Width - Imperial2.2"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
27Outlets
Current Rating
16A
External Width - Metric
56mm
Length - Imperial
70"
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
208V
Length - Metric
1.8mm
Cable Length - Metric
1.8m
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
