Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3MV6H50A
Newark Part No.62W0145
Also Known AsGTIN UPC EAN: 037332163882
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,241.720 |
| 5+ | $1,158.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,241.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3MV6H50A
Newark Part No.62W0145
Also Known AsGTIN UPC EAN: 037332163882
Technical Datasheet
No. of Outlets45Outlets
Supply Voltage VAC208V
Current Rating40A
Length - Metric1.8mm
External Width - Metric67.3mm
Cable Length - Metric1.8m
Length - Imperial70"
External Width - Imperial2.65"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
45Outlets
Current Rating
40A
External Width - Metric
67.3mm
Length - Imperial
70"
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
208V
Length - Metric
1.8mm
Cable Length - Metric
1.8m
External Width - Imperial
2.65"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
