Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3EVSR1L1530Copy
Newark Part No.20AM8831
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,020.710 |
| 5+ | $2,960.300 |
| 10+ | $2,899.880 |
| 25+ | $2,839.470 |
| 50+ | $2,779.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,020.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3EVSR1L1530Copy
Newark Part No.20AM8831
Technical Datasheet
No. of Outlets36Outlets
Outlet TypeIEC C13, IEC C19
Current Rating24A
Supply Voltage VAC240V
Plug TypeNEMA L15-30P
Cable Length10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
36Outlets
Current Rating
24A
Plug Type
NEMA L15-30P
Product Range
-
Outlet Type
IEC C13, IEC C19
Supply Voltage VAC
240V
Cable Length
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
