Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP941-19I
Newark Part No.45J3946
Also Known AsGTIN UPC EAN: 037332120069
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
Price for:Each
Minimum: 10
Multiple: 10
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP941-19I
Newark Part No.45J3946
Also Known AsGTIN UPC EAN: 037332120069
Technical Datasheet
Connector Type ASATA Plug
Connector Type BSATA Right Angle Plug
Cable Length - Imperial1.6ft
Cable Length - Metric490mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
1.6ft
Jacket Color
Red
SVHC
No SVHC (08-Jul-2021)
Connector Type B
SATA Right Angle Plug
Cable Length - Metric
490mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate