Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP940-12ICopy
Newark Part No.93X7271
Also Known AsGTIN UPC EAN: 037332184382
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.990 |
| 25+ | $3.740 |
| 50+ | $3.560 |
| 100+ | $3.390 |
| 250+ | $3.170 |
| 500+ | $3.030 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 10
Multiple: 10
$39.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP940-12ICopy
Newark Part No.93X7271
Also Known AsGTIN UPC EAN: 037332184382
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
1ft
Jacket Color
Red
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
