Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP778-015Copy
Newark Part No.01T0648
Also Known AsGTIN UPC EAN: 037332155498
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $47.010 |
| 25+ | $44.060 |
| 50+ | $41.960 |
| 100+ | $40.170 |
Price for:Each
Minimum: 10
Multiple: 10
$470.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP778-015Copy
Newark Part No.01T0648
Also Known AsGTIN UPC EAN: 037332155498
Technical Datasheet
Connector Type AHD-18 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HD-18 Plug
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
