
| Quantity | Price |
|---|---|
| 1+ | $43.230 |
| 20+ | $40.960 |
| 50+ | $38.680 |
Product Information
Product Overview
The P776-006 is a 6ft USB (2-in-1) Cable Kit for NetDirector KVM Switch B020-series and KVM B022-series. The cable kit is designed to connect an USB computer to Tripp Lite's B020- and B022-Series KVM switches. This premium 2-in-1 cable provides superior performance and cable management. It consists of an USB keyboard/mouse cable and a monitor cable bonded into a single unit. This low profile cable is incredibly flexible making cable management a breeze. All cables are manufactured from superior molded cable with integral strain relief and foil shielding for maximum EMI/RFI protection.
- Makes management and organization of cables much easier
- KVM Switch side of the cable kit consists of a HD15 Male cable
- Computer side of the cable kit consists of a HD15 male cable and an USB A male cable
- Molded, color-coded connectors
- Molded ends with easy-grip textured overmold
- Low profile cable is super flexible and easy to control
- Double shielding(foil and braid) for maximum EMI/RFI protection
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
HD-15 Plug
6ft
-
No SVHC (08-Jul-2021)
HD-15 Plug / USB A Plug
1.8m
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
