Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP583-006-BKCopy
Newark Part No.24AC9664
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.970 |
| 25+ | $11.220 |
| 50+ | $10.680 |
| 100+ | $10.180 |
| 250+ | $9.540 |
Price for:Each
Minimum: 10
Multiple: 10
$119.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP583-006-BKCopy
Newark Part No.24AC9664
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector to ConnectorMini DisplayPort Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
Mini DisplayPort Plug to DisplayPort Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
