
| Quantity | Price |
|---|---|
| 1+ | $527.350 |
Product Information
Product Overview
The P568-050-P from Tripp-Lite is a black colour standard speed HDMI (High Definition Multimedia Interface) plenum rated cable with 50ft (15.2m) cable length. This cable creates a pure digital connection between HDMI enabled HDTV display devices and HDMI enabled digital video sources. It allows interconnection between digital display devices such as digital TV's, plasma displays, LCD TV's and projectors to digital source devices such as digital set-top boxes, Blu-Ray players and AV receivers. HDMI assures that the best audio/video signal is always sent from source (HDTV signal, Blu-Ray player) to display. It performs this by allowing uncompressed video and multi channel audio data to be input to display device through one single cable.
- Premium double shielded cable protects against outside noise (EMI/RFI)
- Supports iPad2 video mirroring when used with Apple digital AV adapter
- Gold plated connectors provide optimal signal transfer
- Bandwidth is up to 10.2Gbps (full 1080p resolution)
- Standard speed HDMI and HDCP compliant
- Supports HD video resolutions up to 1080p
- Impedance matched twisted pair construction reduces cross talk and interference
- Plenum rated for use where local code calls for fire resistant cable
Applications
Multimedia, Imaging, Video & Vision, Audio
Notes
This HDMI cable is widely used with signal booster (B122-000-60) to increase signal strength of display.
Technical Specifications
HDMI Plug to HDMI Plug
HDMI Plug
15.2m
-
HDMI Plug
50ft
Black
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
