Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP562-006Copy
Newark Part No.73J5835
Also Known AsGTIN UPC EAN: 037332120649
Your Part Number
202 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $18.110 |
| 10+ | $17.250 |
| 25+ | $15.800 |
| 50+ | $15.380 |
| 100+ | $13.840 |
| 250+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP562-006Copy
Newark Part No.73J5835
Also Known AsGTIN UPC EAN: 037332120649
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Metric
1.8m
Product Range
-
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
