Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-18NCopy
Newark Part No.41Y9600
Also Known AsGTIN UPC EAN: 037332185990
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.200 |
| 25+ | $3.000 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.540 |
| 500+ | $2.430 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 10
Multiple: 10
$32.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-18NCopy
Newark Part No.41Y9600
Also Known AsGTIN UPC EAN: 037332185990
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial1.5ft
Cable Length - Metric460mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
460mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
