Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-050
Newark Part No.50M0625
Also Known AsGTIN UPC EAN: 037332130877
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $62.810 |
| 25+ | $61.990 |
| 50+ | $59.940 |
| 100+ | $55.010 |
| 250+ | $52.960 |
Price for:Each
Minimum: 10
Multiple: 10
$628.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-050
Newark Part No.50M0625
Also Known AsGTIN UPC EAN: 037332130877
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P561-050 is a 50ft DVI Single Link Cable with DVI-D male to male connectors. The cable delivers the high performance, high bandwidth needed for today's digital video displays. Gold-plated contacts ensure excellent conductivity, while double shielding(foil and braid) provides maximum EMI/RFI protection. Use in conjunction with DVI video cards that are specified as Single Link. Both DVI connectors are molded, have integral strain relief for long life reliability and ferrite collars to drain off extraneous electrical interference.
- For use with Single Link TMDS specified equipment
- Compatible with Flat Panel Displays, Digital CRT Displays and Projectors
- Provides bandwidth for resolutions up to 1920 x 1200
- High Speed Digital Transmission to 9.9Gbps
- Superior molded cables with foil/braid shielding for maximum EMI/RFI protection
- Signal booster will need to be used with this cable to ensure a signal strong enough for display
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate