Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-030
Newark Part No.68X4493
Also Known AsGTIN UPC EAN: 037332181237
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
| 25+ | $42.220 |
| 50+ | $39.220 |
| 100+ | $37.940 |
| 250+ | $36.650 |
Price for:Each
Minimum: 10
Multiple: 10
$460.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-030
Newark Part No.68X4493
Also Known AsGTIN UPC EAN: 037332181237
Technical Datasheet
Cable Length - Imperial30ft
Cable Length - Metric9.1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
9.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate