Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-003-SMCopy
Newark Part No.73T5755
Also Known AsGTIN UPC EAN: 037332163301
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.600 |
Price for:Each
Minimum: 10
Multiple: 10
$206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-003-SMCopy
Newark Part No.73T5755
Also Known AsGTIN UPC EAN: 037332163301
Technical Datasheet
Connector to ConnectorHD-15 Plug + 3.5mm Stereo Phone Plug to HD-15 Plug + 3.5mm Stereo Phone Plug
Connector Type AHD-15 Plug / 3.5mm Stereo Plug
Connector Type BHD-15 Plug / 3.5mm Stereo Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
HD-15 Plug + 3.5mm Stereo Phone Plug to HD-15 Plug + 3.5mm Stereo Phone Plug
Connector Type B
HD-15 Plug / 3.5mm Stereo Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
HD-15 Plug / 3.5mm Stereo Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
