Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-050-SM
Newark Part No.41Y9597
Also Known AsGTIN UPC EAN: 037332185945
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
Price for:Each
Minimum: 10
Multiple: 10
$537.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-050-SM
Newark Part No.41Y9597
Also Known AsGTIN UPC EAN: 037332185945
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P502-050-SM from Tripp-Lite is a black colour low profile SVGA/VGA coax monitor cable with 50ft (15.2m) cable length. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are moulded and have integral strain relief to ensure long life.
- High resolution cable with RGB coax
- Nickel plated connectors and gold plated copper contacts ensure excellent conductivity
- Resolution up to 2048 x 1536 pixels
- HD15 male to HD15 male moulded connectors
- Smaller, more compact moulded ends
- 40% thinner cable than standard VGA cables
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Plug
Cable Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
