Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP404-006Copy
Newark Part No.97H8352
Also Known AsGTIN UPC EAN: 037332012197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $8.180 |
| 25+ | $7.670 |
| 50+ | $7.300 |
| 100+ | $6.950 |
| 250+ | $6.520 |
Price for:Each
Minimum: 10
Multiple: 10
$81.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP404-006Copy
Newark Part No.97H8352
Also Known AsGTIN UPC EAN: 037332012197
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
