Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP142-06N-MICRO
Newark Part No.68X4490
Also Known AsGTIN UPC EAN: 037332181060
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $20.480 |
| 25+ | $19.190 |
| 50+ | $18.270 |
| 100+ | $17.410 |
| 250+ | $16.320 |
Price for:Each
Minimum: 10
Multiple: 10
$204.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP142-06N-MICRO
Newark Part No.68X4490
Also Known AsGTIN UPC EAN: 037332181060
Technical Datasheet
Connector Type AHDMI Receptacle
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
