Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP137-06N-HD-UHDCopy
Newark Part No.41Y9591
Also Known AsGTIN UPC EAN: 037332183910
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $28.110 |
| 20+ | $26.990 |
| 50+ | $25.860 |
| 100+ | $24.940 |
Price for:Each
Minimum: 10
Multiple: 10
$281.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP137-06N-HD-UHDCopy
Newark Part No.41Y9591
Also Known AsGTIN UPC EAN: 037332183910
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6"
Jacket Color
White
SVHC
To Be Advised
Connector Type B
HDMI Receptacle
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
