Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP134-003Copy
Newark Part No.41Y9589
Also Known AsGTIN UPC EAN: 037332186492
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.320 |
| 25+ | $14.460 |
| 50+ | $14.240 |
| 100+ | $14.050 |
| 250+ | $13.860 |
Price for:Each
Minimum: 10
Multiple: 10
$153.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP134-003Copy
Newark Part No.41Y9589
Also Known AsGTIN UPC EAN: 037332186492
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-I Receptacle
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-I Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
