Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP132-08NCopy
Newark Part No.68X4488
Also Known AsGTIN UPC EAN: 037332181046
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.940 |
| 25+ | $10.250 |
| 50+ | $9.760 |
| 100+ | $9.290 |
| 250+ | $9.020 |
Price for:Each
Minimum: 10
Multiple: 10
$109.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP132-08NCopy
Newark Part No.68X4488
Also Known AsGTIN UPC EAN: 037332181046
Technical Datasheet
Connector Type BHDMI Plug
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type B
HDMI Plug
Cable Length - Metric
203mm
Product Range
-
Cable Length - Imperial
8"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
