Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP052-008Copy
Newark Part No.51P6688
Also Known AsGTIN UPC EAN: 037332141996
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $28.670 |
| 20+ | $27.330 |
| 50+ | $25.720 |
| 100+ | $24.290 |
Price for:Each
Minimum: 10
Multiple: 10
$286.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP052-008Copy
Newark Part No.51P6688
Also Known AsGTIN UPC EAN: 037332141996
Technical Datasheet
Connector to ConnectorBS 1363 Plug to IEC 320 C19
Connector Type ABS 1363
Connector Type BIEC 60320 C19
Cable Length - Metric2.4m
Current Rating13A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P052-008 is a 2.4m standard UK Power Cord with IEC-320-C19 to BS-1363 UK plug connection. It is constructed with H05VV-F 3G 1.5mm wire and fully molded ends.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
BS 1363
Cable Length - Metric
2.4m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
