Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP050-008Copy
Newark Part No.51P6687
Also Known AsGTIN UPC EAN: 037332141989
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP050-008Copy
Newark Part No.51P6687
Also Known AsGTIN UPC EAN: 037332141989
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C19
Cable Length - Metric2.4m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P050-008 is a 2.4m 2-prong European Power Cord with C19 to Schuko CEE 7/7 connection. It is constructed with H05VV-F 3G 1.5mm wire and fully molded ends.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Connector Type B
IEC 60320 C19
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2.4m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
