Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP043-002Copy
Newark Part No.51P6683
Also Known AsGTIN UPC EAN: 037332142306
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $156.510 |
| 5+ | $144.780 |
| 10+ | $133.050 |
| 25+ | $125.330 |
Price for:Each
Minimum: 1
Multiple: 1
$156.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP043-002Copy
Newark Part No.51P6683
Also Known AsGTIN UPC EAN: 037332142306
Technical Datasheet
Connector to ConnectorNEMA L5-30P to NEMA L5-20R
Connector Type ANEMA L5-30P
Connector Type BNEMA L5-20R
Cable Length - Metric610mm
Current Rating20A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA L5-30P to NEMA L5-20R
Connector Type B
NEMA L5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
NEMA L5-30P
Cable Length - Metric
610mm
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
