Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-002-6Copy
Newark Part No.68X4481
Also Known AsGTIN UPC EAN: 037332180674
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $83.760 |
Price for:Each
Minimum: 5
Multiple: 5
$418.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-002-6Copy
Newark Part No.68X4481
Also Known AsGTIN UPC EAN: 037332180674
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Connector Type AIEC 60320 C20
Connector Type BIEC 60320 C19
Cable Length - Metric610mm
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C20
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
