Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.540 |
| 5+ | $26.400 |
| 10+ | $24.260 |
| 25+ | $22.730 |
| 50+ | $21.650 |
| 100+ | $20.620 |
| 250+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP035-005-ARD
Newark Part No.25AM7645
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C21
Cable Length - Metric1.52m
Current Rating20A
Voltage Rating250VAC
Jacket ColorRed
Product Range-
Cable Length - Imperial5ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C21
Current Rating
20A
Jacket Color
Red
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
