Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002Copy
Newark Part No.94W9234
Also Known AsGTIN UPC EAN: 037332176813
Your Part Number
317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 50+ | $5.000 |
| 100+ | $4.760 |
| 250+ | $4.460 |
| 500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002Copy
Newark Part No.94W9234
Also Known AsGTIN UPC EAN: 037332176813
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric610mm
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
610mm
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
