Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | OMNIVSINT800Copy |
| Newark Part No. | 31M9050 |
| Product Range | OmniVS Series |
| Also Known As | GTIN UPC EAN: 037332120960 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $361.800 |
Price for:Each
Minimum: 2
Multiple: 2
$723.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | OMNIVSINT800Copy |
| Newark Part No. | 31M9050 |
| Product Range | OmniVS Series |
| Also Known As | GTIN UPC EAN: 037332120960 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 4Outlets |
| Capacity (VA / W) | 800VA / 475W |
| Input Voltage AC Max | 230V |
| Output Voltage | 230V |
| Backup Time - Full Load | 3.5min |
| Product Range | OmniVS Series |
| Length | 7.5" |
| Width | 5.2" |
| Height | 10.8" |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 800VA / 475W |
| Output Voltage | 230V |
| Product Range | OmniVS Series |
| Width | 5.2" |
| SVHC | Lead (08-Jul-2021) |
| No. of Outlets | 4Outlets |
|---|---|
| Input Voltage AC Max | 230V |
| Backup Time - Full Load | 3.5min |
| Length | 7.5" |
| Height | 10.8" |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
