Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoNGS16C2-1Copy
Newark Part No.51AM1617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $324.990 |
| 5+ | $314.030 |
| 10+ | $303.320 |
| 25+ | $283.190 |
| 50+ | $276.310 |
Price for:Each
Minimum: 1
Multiple: 1
$324.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoNGS16C2-1Copy
Newark Part No.51AM1617
Technical Datasheet
No. of Ports19Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingDesktop / Rack
Port TypesRJ45 PoE+ x 16, RJ45 x 1, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
19Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 PoE+ x 16, RJ45 x 1, SFP x 2
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Desktop / Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
